395-034-525-458

Heilind Number:EDA395-034-525-458
Manufacturer:EDAC
Manufacturer Number:395-034-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-458

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-034-525-458. Engineered for seamless connectivity, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row design and 34 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Its straight mount orientation and precise pitch of .1 inches make for easy and secure installation on PCBs. Trust in this connector for optimal performance in your electronic devices. Elevate your connectivity with our Black Board To Board PCB Connector.