395-034-525-478

Heilind Number:EDA395-034-525-478
Manufacturer:EDAC
Manufacturer Number:395-034-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-478

Detailed Description

Introducing our cutting-edge 395-034-525-478 Black Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in the most demanding environments. Featuring 34 positions arranged in a single row with a pitch of .1 inches, it allows for efficient data transmission on your circuit board. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 395-034-525-478 to deliver unparalleled connectivity and longevity to your electronic devices. Elevate your PCB design with this essential component.