395-034-525-488

Heilind Number:EDA395-034-525-488
Manufacturer:EDAC
Manufacturer Number:395-034-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-488

Detailed Description

Introducing our high-performance 395-034-525-488 Black Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Engineered with precision and durability in mind, this connector features 34 positions in a single row, ensuring seamless connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and flame resistance, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure attachment. Designed for straight mount orientation, it is easy to install and is suitable for use in a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic assembly needs. Upgrade your connectivity with the 395-034-525-488 Card Edge Connector.