395-034-525-502

Heilind Number:EDA395-034-525-502
Manufacturer:EDAC
Manufacturer Number:395-034-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-502

Detailed Description

Enhance your electrical connections with our high-performance 395-034-525-502 black PCB connector. Designed for optimal conductivity, this connector features two rows with 34 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this connector for efficient and secure power delivery in your electronic devices.