395-034-525-503

Heilind Number:EDA395-034-525-503
Manufacturer:EDAC
Manufacturer Number:395-034-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-503

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic devices. Certified for quality and safety, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 34 positions each, it provides ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your device's connectivity with this essential component.