395-034-525-504

Heilind Number:EDA395-034-525-504
Manufacturer:EDAC
Manufacturer Number:395-034-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-504

Detailed Description

Introducing our 395-034-525-504 Card Edge Connector, designed for seamless board-to-board connectivity in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 34 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB assembly needs. Trust in its quality and performance to elevate your electronic projects to the next level.