395-034-525-508

Heilind Number:EDA395-034-525-508
Manufacturer:EDAC
Manufacturer Number:395-034-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-508

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows with a total of 34 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to streamline your electronic assembly processes.