395-034-525-512

Heilind Number:EDA395-034-525-512
Manufacturer:EDAC
Manufacturer Number:395-034-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-512

Detailed Description

Introducing our 395-034-525-512 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features 34 positions across two rows, allowing for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in even the most demanding environments. With a contact material of high-quality Copper Alloy, you can trust in secure and stable connections. The .1 inch pitch and .2 inch row spacing offer precision and ease of assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our connector for superior quality and performance in your next project.