395-034-525-558

Heilind Number:EDA395-034-525-558
Manufacturer:EDAC
Manufacturer Number:395-034-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-558

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, 395-034-525-558. Designed for seamless connectivity in electronic devices, this high-performance component features 34 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The connectors are meticulously crafted with copper alloy contacts, ensuring reliable and efficient signal transmission. Encased in UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and compliance with safety standards. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our product to deliver optimal performance and durability in your PCB assembly projects.