395-034-525-588

Heilind Number:EDA395-034-525-588
Manufacturer:EDAC
Manufacturer Number:395-034-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-588

Detailed Description

Introducing the 395-034-525-588, a cutting-edge Board To Board PCB Connector designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts durability and reliability. Its two rows of 34 contact positions, each crafted from high-quality Copper Alloy, guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-034-525-588 for efficient and secure PCB connections in your next project.