395-034-525-602

Heilind Number:EDA395-034-525-602
Manufacturer:EDAC
Manufacturer Number:395-034-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-602

Detailed Description

Introducing our cutting-edge 395-034-525-602 Card Edge Connector, designed to revolutionize your PCB connectivity solutions. Engineered for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 34 positions, it offers ample connectivity options for your circuit board needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide variety of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the 395-034-525-602 for seamless and secure board-to-board connections in even the most demanding settings. Elevate your connectivity experience with this essential component.