395-034-525-603

Heilind Number:EDA395-034-525-603
Manufacturer:EDAC
Manufacturer Number:395-034-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-603

Detailed Description

Introducing our 395-034-525-603 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency and reliability, this connector boasts 34 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for precise and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contact material, this connector guarantees excellent conductivity and signal integrity. Its straight mount orientation offers easy installation onto PCBs, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with the 395-034-525-603 Card Edge Connector.