395-034-525-604

Heilind Number:EDA395-034-525-604
Manufacturer:EDAC
Manufacturer Number:395-034-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-604

Detailed Description

Introducing our high-performance 395-034-525-604 Black Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic application. The 34-position layout, featuring copper alloy contacts, offers reliable conductivity for optimal signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, makes it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Trust in the 395-034-525-604 for your connectivity needs, where precision meets durability.