395-034-525-607

Heilind Number:EDA395-034-525-607
Manufacturer:EDAC
Manufacturer Number:395-034-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-607

Detailed Description

Introducing our cutting-edge 395-034-525-607 Board-To-Board PCB Connector, a must-have component for seamless electronic connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 34 positions and a row spacing of .2 inches, it offers ample connectivity options with precise alignment. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're an electronics enthusiast or a professional in need of top-quality components, the 395-034-525-607 is the perfect choice to streamline your PCB connections.