395-034-525-608

Heilind Number:EDA395-034-525-608
Manufacturer:EDAC
Manufacturer Number:395-034-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance 395-034-525-608 Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With 34 positions and a 1-row configuration, it offers seamless compatibility for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation allows for versatile use in various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and harsh environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.