395-034-525-658

Heilind Number:EDA395-034-525-658
Manufacturer:EDAC
Manufacturer Number:395-034-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-658

Detailed Description

Introducing our 395-034-525-658 Black Board To Board PCB Connector, a reliable and high-performance solution for your electronic connections. With an amperage rating of 3 A, this connector ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. Featuring one row with 34 positions and a pitch of .1 inches, it offers seamless connectivity on your PCB board. The contact material, Copper Alloy, ensures reliable signal transmission. With a straight mount orientation and wide operating temperature range from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our product to meet your connectivity needs with precision and reliability.