395-034-525-678

Heilind Number:EDA395-034-525-678
Manufacturer:EDAC
Manufacturer Number:395-034-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-678

Detailed Description

Enhance the connectivity of your electronic devices with our 395-034-525-678 Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row of 34 positions, allowing for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation offers convenience during installation, while an operating temperature range of -40 to 105 °C ensures stability under varying conditions. Trust in this high-quality connector for all your board-to-board PCB connection needs.