395-034-525-688

Heilind Number:EDA395-034-525-688
Manufacturer:EDAC
Manufacturer Number:395-034-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-688

Detailed Description

Introducing the 395-034-525-688, a cutting-edge black Board To Board PCB Connector designed to elevate your electronic connections to the next level. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures not only performance but also safety. Its copper alloy contact material guarantees reliable conductivity, while the 3A amperage and 34 positions cater to high-power applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest of environments. Trust in the 395-034-525-688 for a seamless and durable connection solution.