395-034-525-802

Heilind Number:EDA395-034-525-802
Manufacturer:EDAC
Manufacturer Number:395-034-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-802

Detailed Description

Introducing the 395-034-525-802, a cutting-edge black Board To Board PCB Connector designed for seamless connectivity in electronic devices. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. With a total of 34 positions, it allows for versatile PCB configurations. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this high-quality connector for your electronic assembly needs.