395-034-525-803

Heilind Number:EDA395-034-525-803
Manufacturer:EDAC
Manufacturer Number:395-034-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-803

Detailed Description

Introducing our high-performance Board To Board PCB Connector, featuring a sleek and durable design in a classic black finish. Engineered with precision, this connector ensures seamless connectivity with an amperage rating of 3 A, making it suitable for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees superior safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal signal transmission efficiency. Boasting a total of 34 positions, it provides ample connectivity options for your PCB assemblies. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Trust in this essential component to deliver consistent performance in demanding environments, meeting the highest standards of quality and durability. Elevate your electronic projects with the power of seamless connectivity, brought to you by our premium Board To Board PCB Connector.