395-034-525-804

Heilind Number:EDA395-034-525-804
Manufacturer:EDAC
Manufacturer Number:395-034-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-804

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector, featuring an impressive 34 positions spread across two rows for seamless data transmission. Crafted with precision, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suited for even the most demanding environments. Trust in our high-quality product to streamline your connectivity needs.