395-034-525-807

Heilind Number:EDA395-034-525-807
Manufacturer:EDAC
Manufacturer Number:395-034-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-807

Detailed Description

Introducing our high-performance 395-034-525-807 Black Card Edge Connector, designed to elevate your PCB connectivity solutions. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. With a total of 34 positions, it provides ample connectivity options for your applications. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Trust in the quality and precision of this product to optimize your board-to-board connections with ease and efficiency.