395-034-525-808

Heilind Number:EDA395-034-525-808
Manufacturer:EDAC
Manufacturer Number:395-034-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-808

Detailed Description

Introducing our innovative 395-034-525-808 Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Featuring a sleek black design, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows and 34 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Suitable for a wide range of operating environments, it can withstand temperatures ranging from -40 to 105 °C. Trust in the 395-034-525-808 for superior performance in your electronic projects.