395-034-525-858

Heilind Number:EDA395-034-525-858
Manufacturer:EDAC
Manufacturer Number:395-034-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-858

Detailed Description

Introducing our 395-034-525-858 Black Board To Board PCB Connector, a reliable and high-performance solution for your electronic connectivity needs. With an amperage rating of 3 A, this connector is designed to deliver efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Featuring two rows of copper alloy contacts with 34 positions in total, it allows for seamless and secure connections between circuit boards. The .1-inch pitch and .2-inch row spacing offer precision and convenience in assembly. Designed for straight mount orientation, this connector is easy to install and use. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of this connector to meet your connectivity needs with excellence. Explore more of our Products, Connectors, PCB Connectors, and Card Edge Connectors for comprehensive electronic solutions.