395-034-525-878

Heilind Number:EDA395-034-525-878
Manufacturer:EDAC
Manufacturer Number:395-034-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-525-878

Detailed Description

Introducing our high-performance 395-034-525-878 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide optimal connectivity for 34 positions. Its straight mount orientation allows for easy and secure installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a trusted choice for professionals in the industry. Upgrade your PCB connectivity with this essential component, available now in our extensive lineup of top-quality connectors.