395-034-540-102

Heilind Number:EDA395-034-540-102
Manufacturer:EDAC
Manufacturer Number:395-034-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. The Copper Alloy contact material guarantees efficient signal transfer, while the 1-row design with 34 positions offers seamless integration on your board. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's perfect for both standard and challenging environments. Elevate your electronic projects with this essential connector.