395-034-540-103

Heilind Number:EDA395-034-540-103
Manufacturer:EDAC
Manufacturer Number:395-034-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector ensures optimal performance with its 34-position layout and 1-row configuration. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments, while the Copper Alloy contacts provide efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component.