395-034-540-104

Heilind Number:EDA395-034-540-104
Manufacturer:EDAC
Manufacturer Number:395-034-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The black UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, while copper alloy contacts guarantee optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB assembly with this essential component.