395-034-540-107

Heilind Number:EDA395-034-540-107
Manufacturer:EDAC
Manufacturer Number:395-034-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-107

Detailed Description

Enhance connectivity within your circuitry with our 34-position board-to-board PCB connector. Designed for seamless integration, this connector boasts a straight mount orientation, ensuring a secure and durable connection. Crafted with precision, it features UL 94V-0 thermoplastic polyester housing and copper alloy contact material, guaranteeing both safety and efficiency. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this black connector, a reliable component in your electronic assemblies.