395-034-540-158

Heilind Number:EDA395-034-540-158
Manufacturer:EDAC
Manufacturer Number:395-034-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed to streamline data transmission, this essential component features 34 positions in a single row, ensuring optimal efficiency in your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliability and longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to facilitate easy installation and maintenance. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.