395-034-540-178

Heilind Number:EDA395-034-540-178
Manufacturer:EDAC
Manufacturer Number:395-034-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic application. With a straight mount orientation and a single row design, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees reliable and efficient power transmission, with 34 positions available for versatile connectivity options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in various environmental conditions. Elevate your PCB assembly with our premium connector, designed for optimal performance and longevity.