395-034-540-202

Heilind Number:EDA395-034-540-202
Manufacturer:EDAC
Manufacturer Number:395-034-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-202

Detailed Description

Enhance connectivity in your electronic designs with this 34-position Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections in your circuit layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation and black color make it easy to integrate into your PCB layouts. Upgrade your connectivity solutions with this essential component.