395-034-540-203

Heilind Number:EDA395-034-540-203
Manufacturer:EDAC
Manufacturer Number:395-034-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-203

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector, designed for optimal efficiency and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers superior protection and reliability in any setting. Featuring two rows of 34 positions each, it allows for seamless interconnection between boards. The contact material, crafted from Copper Alloy, ensures secure and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.