395-034-540-204

Heilind Number:EDA395-034-540-204
Manufacturer:EDAC
Manufacturer Number:395-034-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-204

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 34 positions across 2 rows, ensuring seamless communication between boards. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.