395-034-540-207

Heilind Number:EDA395-034-540-207
Manufacturer:EDAC
Manufacturer Number:395-034-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-207

Detailed Description

Enhance your connectivity with our 34-position Board To Board PCB Connector, designed for seamless integration in various electronic systems. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures durable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation and black color make it versatile for different PCB setups. Elevate your connectivity solutions with this essential component.