395-034-540-212

Heilind Number:EDA395-034-540-212
Manufacturer:EDAC
Manufacturer Number:395-034-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers a reliable amperage of 3A for seamless power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient operation, even in challenging environments. With two rows and a pitch of .1 inches, it provides a total of 34 positions for extensive connectivity options. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.