395-034-540-402

Heilind Number:EDA395-034-540-402
Manufacturer:EDAC
Manufacturer Number:395-034-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-402

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions and a single row configuration with a .1-inch pitch for optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in even the most demanding conditions. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatility for various applications. Perfect for enhancing your PCB setups, it's a must-have component for any project requiring secure and efficient connections.