395-034-540-407

Heilind Number:EDA395-034-540-407
Manufacturer:EDAC
Manufacturer Number:395-034-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-407

Detailed Description

Enhance your connectivity with this black Board To Board PCB Connector, a reliable component designed for seamless integration in electronic devices. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient signal transmission, while the 34 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The straight mount orientation simplifies installation, making it ideal for professional use. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic project.