395-034-540-502

Heilind Number:EDA395-034-540-502
Manufacturer:EDAC
Manufacturer Number:395-034-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-502

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Boasting 34 positions with a pitch of .1 inches, this connector ensures reliable data transmission in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and superior conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various assembly setups. Upgrade your system with this black connector, engineered for optimal performance in demanding environments.