395-034-540-507

Heilind Number:EDA395-034-540-507
Manufacturer:EDAC
Manufacturer Number:395-034-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-507

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a total of 34 positions across two rows, ideal for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications in various environments. Trust in its quality and streamline your board-to-board connections effortlessly.