395-034-540-508

Heilind Number:EDA395-034-540-508
Manufacturer:EDAC
Manufacturer Number:395-034-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-508

Detailed Description

Enhance your PCB connectivity with this premium black Board To Board PCB Connector. With a sleek straight mount orientation, it boasts 34 positions across 2 rows, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and 3A amperage rating offer reliable performance. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse electronic applications. Upgrade your setup with this essential connector for optimal functionality.