395-034-540-588

Heilind Number:EDA395-034-540-588
Manufacturer:EDAC
Manufacturer Number:395-034-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-588

Detailed Description

Enhance your connectivity with this high-performance 34-position black Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable data and power transmission. With a compact pitch of .1 inch and two rows with .2-inch spacing, it offers efficient signal routing while ensuring secure mounting in a straight orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your systems with this essential component for optimal performance and durability.