395-034-540-603

Heilind Number:EDA395-034-540-603
Manufacturer:EDAC
Manufacturer Number:395-034-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-603

Detailed Description

Enhance connectivity on your PCB with this cutting-edge Card Edge Connector. Featuring 34 positions in a single row, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Choose this Straight-mount connector for streamlined PCB assembly and optimal performance. Elevate your projects with advanced connectivity solutions.