395-034-540-607

Heilind Number:EDA395-034-540-607
Manufacturer:EDAC
Manufacturer Number:395-034-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-607

Detailed Description

Enhance your PCB connectivity with this sleek Black Board-to-Board Card Edge Connector. Designed for seamless integration, its 34 positions offer ample room for secure linking between boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The Copper Alloy contact material guarantees high conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse power needs. With a compact pitch of .1 inch and row spacing of .2 inch, this connector optimizes space efficiency without compromising performance. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications. Elevate your PCB assembly with this reliable and high-quality connector.