395-034-540-612

Heilind Number:EDA395-034-540-612
Manufacturer:EDAC
Manufacturer Number:395-034-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-612

Detailed Description

Elevate your connectivity with our innovative Black Card Edge Connector. Designed for seamless integration within your PCB setup, this connector boasts high-quality features for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any environment. The Copper Alloy contact material guarantees efficient power transmission, while the 34 positions offer ample connectivity options. Its straight mount orientation and compact .1-inch pitch make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your electronic projects. Explore the possibilities with this essential component for seamless board-to-board connections.