395-034-540-658

Heilind Number:EDA395-034-540-658
Manufacturer:EDAC
Manufacturer Number:395-034-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-658

Detailed Description

Enhance your PCB connectivity with our 34-position Board To Board Card Edge Connector. Designed for precision and durability, this connector features a single row layout with a .1-inch pitch, perfect for streamlined installations. Its black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with high-quality copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure PCB integration. Elevate your electronic projects with this essential component.