395-034-540-678

Heilind Number:EDA395-034-540-678
Manufacturer:EDAC
Manufacturer Number:395-034-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-678

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for seamless integration in circuitry, this connector features 34 positions on a single row with a pitch of .1 inches and row spacing of .2 inches, ensuring precision in assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers convenient installation on PCBs. Elevate your connectivity solutions with this essential component.