395-034-540-802

Heilind Number:EDA395-034-540-802
Manufacturer:EDAC
Manufacturer Number:395-034-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-802

Detailed Description

Elevate your PCB connectivity with this high-quality black board-to-board connector. Designed for seamless integration, this component boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring both reliability and safety. With two rows and a pitch of .1 inches, it offers a total of 34 positions for versatile connection possibilities. Crafted with copper alloy contacts, it guarantees optimal conductivity while operating efficiently at temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, this straight-mount connector is a dependable choice for your electronic assembly needs.