395-034-540-808

Heilind Number:EDA395-034-540-808
Manufacturer:EDAC
Manufacturer Number:395-034-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 34 positions, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and stability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your connectivity solutions with this essential connector.