395-034-540-812

Heilind Number:EDA395-034-540-812
Manufacturer:EDAC
Manufacturer Number:395-034-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black board-to-board PCB connector. Featuring a total of 34 positions across two rows, it ensures efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment during assembly. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for seamless inter-device communication.